



CYW920822M2P4TAI040-EVK | |
|---|---|
DigiKey Part Number | 448-CYW920822M2P4TAI040-EVK-ND |
Manufacturer | |
Manufacturer Product Number | CYW920822M2P4TAI040-EVK |
Description | EVAL KIT FOR CYW20822-P4TAI040 |
Customer Reference | |
Detailed Description | CYW20822–P4TAI040 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYW20822–P4TAI040 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,553.00000 | ¥15,553 |
| Unit Price without JCT: | ¥15,553.00000 |
|---|---|
| Unit Price with JCT: | ¥17,108.30000 |


