
CY96F673ABPMC1-GS-UJE2 | |
|---|---|
DigiKey Part Number | 448-CY96F673ABPMC1-GS-UJE2-ND |
Manufacturer | |
Manufacturer Product Number | CY96F673ABPMC1-GS-UJE2 |
Description | IC MCU 16BIT 96KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | F²MC-16FX F²MC-16FX CY96670 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x8/10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor F²MC-16FX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, LINbus, SCI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |

