
CY91F211BPMC-GSE1 | |
|---|---|
DigiKey Part Number | CY91F211BPMC-GSE1-ND |
Manufacturer | |
Manufacturer Product Number | CY91F211BPMC-GSE1 |
Description | IC MCU 32BIT 288KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | FR60Lite RISC FR MB91210 Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 100-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor FR60Lite RISC | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, WDT | Base Product Number |
Number of I/O 82 |

