
CY8C4547AXQ-S475 | |
|---|---|
DigiKey Part Number | 448-CY8C4547AXQ-S475-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4547AXQ-S475 |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4500 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b, 20x12b SAR; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥783.86556 | ¥705,479 |
| Unit Price without JCT: | ¥783.86556 |
|---|---|
| Unit Price with JCT: | ¥862.25212 |

