
CY8C4147LQS-S265T | |
|---|---|
DigiKey Part Number | 448-CY8C4147LQS-S265TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4147LQS-S265T |
Description | IC MCU 32BIT 128KB FLASH 64QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 16x10b, 20x12b SAR |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 24MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥743.34600 | ¥1,858,365 |
| Unit Price without JCT: | ¥743.34600 |
|---|---|
| Unit Price with JCT: | ¥817.68060 |

