


CY8C20436-24LQXI | |
|---|---|
DigiKey Part Number | 448-CY8C20436-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20436-24LQXI |
Description | IC CAPSENSE KRYPTON 8K 32QFN |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 32-UFQFN Exposed Pad |
EDA/CAD Models | CY8C20436-24LQXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (8kB) | |
Controller Series | CY8C20xx6 | |
RAM Size | 1K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 28 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥602.00000 | ¥602 |
| 10 | ¥453.70000 | ¥4,537 |
| 25 | ¥416.52000 | ¥10,413 |
| 100 | ¥375.66000 | ¥37,566 |
| 490 | ¥344.77755 | ¥168,941 |
| Unit Price without JCT: | ¥602.00000 |
|---|---|
| Unit Price with JCT: | ¥662.20000 |


