CY7S1041GE30-10BVXI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥4.64000
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8)
48-VFBGA Pkg

CY7S1041GE30-10BVXI

DigiKey Part Number
CY7S1041GE30-10BVXI-ND
Manufacturer
Manufacturer Product Number
CY7S1041GE30-10BVXI
Description
IC SRAM 4MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
10 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-VFBGA (6x8)
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV25616EDBLL-10BLIISSI, Integrated Silicon Solution Inc0706-1501-ND¥4.64000Similar
Available To Order
Check Lead Time
All prices are in JPY
Tray
QuantityUnit PriceExt Price
4,800¥1,407.59208¥6,756,442
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,407.59208
Unit Price with JCT:¥1,548.35129