USB Controller USB 2.0 GPIO, SPI Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63803-SXCT

DigiKey Part Number
CY7C63803-SXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C63803-SXCT
Description
IC USB PERIPHERAL CTRLR 16SOIC
Customer Reference
Detailed Description
USB Controller USB 2.0 GPIO, SPI Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY7C63803-SXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Protocol
USB
Function
Controller
Interface
GPIO, SPI
Standards
USB 2.0
Voltage - Supply
4V ~ 5.5V
Current - Supply
40mA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types