Clock Buffer/Driver IC 8:8 80 MHz 32-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7B991V-7JXCT

DigiKey Part Number
CY7B991V-7JXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7B991V-7JXCT
Description
IC CLK BUFFER 8:8 80MHZ 32PLCC
Customer Reference
Detailed Description
Clock Buffer/Driver IC 8:8 80 MHz 32-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
CY7B991V-7JXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer/Driver
Number of Circuits
1
Ratio - Input:Output
8:8
Differential - Input:Output
Yes/No
Input
3-State
Output
LVTTL
Frequency - Max
80 MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable