


CY2DL1510AZI | |
|---|---|
DigiKey Part Number | 448-CY2DL1510AZI-ND |
Manufacturer | |
Manufacturer Product Number | CY2DL1510AZI |
Description | IC CLK BUFFER 1:10 1.5GHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 1.5 GHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY2DL1510AZI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS | |
Output | LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

