
CY28158OXCT | |
|---|---|
DigiKey Part Number | CY28158OXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY28158OXCT |
Description | IC SPECT CLK GEN SERVER 56-BSSOP |
Customer Reference | |
Detailed Description | Server Spread Spectrum Clock Generator IC 133.33MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY28158OXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Server | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:18 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |

