MFR Recommended

CY15B102N-ZS60XET | |
|---|---|
DigiKey Part Number | 448-CY15B102N-ZS60XETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15B102N-ZS60XET |
Description | IC FRAM 2MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit Parallel 90 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 90ns |
Mfr | Access Time 90 ns |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 128K x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM28V202A-TGTR | Infineon Technologies | 0 | 448-FM28V202A-TGTR-ND | ¥4,179.26900 | MFR Recommended |


