LED Driver IC 1 Output AC DC Offline Switcher Flyback Yes Dimming PG-SOT23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM10V4XTSA1

DigiKey Part Number
448-CDM10V4XTSA1TR-ND - Tape & Reel (TR)
448-CDM10V4XTSA1CT-ND - Cut Tape (CT)
448-CDM10V4XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDM10V4XTSA1
Description
IC LED DVR OFLN SWITCH PGSOT236
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Yes Dimming PG-SOT23-6
Datasheet
 Datasheet
EDA/CAD Models
CDM10V4XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
25V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Yes
Applications
General Purpose
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
PG-SOT23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,666
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥64.70000¥647
25¥57.80000¥1,445
100¥50.21000¥5,021
250¥46.59600¥11,649
500¥44.42000¥22,210
1,000¥42.62800¥42,628
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥40.41567¥121,247
6,000¥39.33300¥235,998
9,000¥38.79089¥349,118
15,000¥38.19020¥572,853
21,000¥37.83905¥794,620
30,000¥37.50137¥1,125,041
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000