
CDM10V3XTSA1 | |
|---|---|
DigiKey Part Number | 448-CDM10V3XTSA1TR-ND - Tape & Reel (TR) 448-CDM10V3XTSA1CT-ND - Cut Tape (CT) 448-CDM10V3XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM10V3XTSA1 |
Description | IC LED DRIVER LINEAR PGSOT236 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Yes Dimming PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDM10V3XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Yes | |
Applications | General Purpose | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥58.70000 | ¥587 |
| 25 | ¥52.48000 | ¥1,312 |
| 100 | ¥45.63000 | ¥4,563 |
| 250 | ¥42.35600 | ¥10,589 |
| 500 | ¥40.38000 | ¥20,190 |
| 1,000 | ¥38.75200 | ¥38,752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥36.74167 | ¥110,225 |
| 6,000 | ¥35.75717 | ¥214,543 |
| 9,000 | ¥35.26433 | ¥317,379 |
| 15,000 | ¥34.71840 | ¥520,776 |
| 21,000 | ¥34.39910 | ¥722,381 |
| 30,000 | ¥34.09210 | ¥1,022,763 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

