


F3L420R12W3H7H21BPSA1 | |
|---|---|
DigiKey Part Number | 448-F3L420R12W3H7H21BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L420R12W3H7H21BPSA1 |
Description | IGBT MODULE 1200V 240A 20MW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Level Inverter 1200 V 240 A 20 mW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F3L420R12W3H7H21BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 240 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 240A | |
Current - Collector Cutoff (Max) | 26 µA | |
Input Capacitance (Cies) @ Vce | 330 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,583.00000 | ¥12,583 |
| 8 | ¥11,407.25000 | ¥91,258 |
| 16 | ¥11,078.56250 | ¥177,257 |
| 32 | ¥10,776.84375 | ¥344,859 |
| 56 | ¥10,551.48214 | ¥590,883 |
| 104 | ¥10,319.66346 | ¥1,073,245 |
| Unit Price without JCT: | ¥12,583.00000 |
|---|---|
| Unit Price with JCT: | ¥13,841.30000 |

