N-Channel 300 V 16A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC13DN30NSFDATMA1

DigiKey Part Number
BSC13DN30NSFDATMA1TR-ND - Tape & Reel (TR)
BSC13DN30NSFDATMA1CT-ND - Cut Tape (CT)
BSC13DN30NSFDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC13DN30NSFDATMA1
Description
MOSFET N-CH 300V 16A TDSON-8-1
Customer Reference
Detailed Description
N-Channel 300 V 16A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC13DN30NSFDATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2450 pF @ 150 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥693.00000¥693
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥693.00000
Unit Price with JCT:¥762.30000