BSC037N08NS5TATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6,874
Unit Price: ¥495.00000
Datasheet
N-Channel 80 V 22A (Ta), 100A (Tc) 3W (Ta), 136W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC037N08NS5TATMA1

DigiKey Part Number
448-BSC037N08NS5TATMA1TR-ND - Tape & Reel (TR)
448-BSC037N08NS5TATMA1CT-ND - Cut Tape (CT)
448-BSC037N08NS5TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC037N08NS5TATMA1
Description
MOSFET N-CH 80V 22A/100A TDSON
Customer Reference
Detailed Description
N-Channel 80 V 22A (Ta), 100A (Tc) 3W (Ta), 136W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC037N08NS5TATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.8V @ 72µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes