
BGT24ATR12E6433XUMA1 | |
---|---|
DigiKey Part Number | 448-BGT24ATR12E6433XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGT24ATR12E6433XUMA1 |
Description | IC SWITCH RF 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm PG-VQFN-32-9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | - | |
Frequency Range | 24GHz ~ 24.25GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | -12dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PG-VQFN-32-9 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | ¥1,786.37117 | ¥21,436,454 |
Unit Price without JCT: | ¥1,786.37117 |
---|---|
Unit Price with JCT: | ¥1,965.00829 |