Image for BGSX33MA16E6327XTSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSX33MA16E6327XTSA1

DigiKey Part Number
BGSX33MA16E6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGSX33MA16E6327XTSA1
Description
ANTENNA DEVICES
Customer Reference
Detailed Description
RF Amplifier IC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Frequency
-
P1dB
-
Gain
-
Noise Figure
-
RF Type
-
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.