BCW66KHB6327HTLA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥38.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥20.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 3,043
Unit Price: ¥65.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥40.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21,000
Unit Price: ¥20.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥28.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 65,665
Unit Price: ¥32.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥32.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,616
Unit Price: ¥32.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,447
Unit Price: ¥86.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 102,498
Unit Price: ¥23.00000
Datasheet

Similar


onsemi
In Stock: 21,488
Unit Price: ¥35.00000
Datasheet

Similar


onsemi
In Stock: 32,164
Unit Price: ¥42.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,098,654
Unit Price: ¥22.00000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 800 mA 170MHz 500 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW66KHB6327HTLA1

DigiKey Part Number
BCW66KHB6327HTLA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW66KHB6327HTLA1
Description
TRANS NPN 45V 0.8A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 170MHz 500 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
500 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes