BC 808-25 E6433 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,323
Unit Price: ¥30.00000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥47.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,130
Unit Price: ¥63.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 329
Unit Price: ¥43.00000
Datasheet

Similar


onsemi
In Stock: 6,000
Unit Price: ¥38.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥27.00000
Datasheet

Similar


onsemi
In Stock: 44,819
Unit Price: ¥27.00000
Datasheet

Similar


onsemi
In Stock: 110,560
Unit Price: ¥27.00000
Datasheet

Similar


onsemi
In Stock: 12,241
Unit Price: ¥27.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 151,000
Unit Price: ¥4.74819
Datasheet
Bipolar (BJT) Transistor PNP 25 V 500 mA 200MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC 808-25 E6433

DigiKey Part Number
BC808-25E6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC 808-25 E6433
Description
TRANS PNP 25V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 200MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types