RF Diode Schottky - 1 Pair Common Cathode 4V 130 mA 150 mW PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1705WH6327XTSA1

DigiKey Part Number
BAT1705WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT1705WH6327XTSA1CT-ND - Cut Tape (CT)
BAT1705WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1705WH6327XTSA1
Description
DIODE SCHOTTKY 4V 150MW SOT323-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Common Cathode 4V 130 mA 150 mW PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BAT1705WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
4V
Current - Max
130 mA
Capacitance @ Vr, F
0.75pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 10kHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,199
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥90.00000¥90
10¥54.90000¥549
100¥34.85000¥3,485
500¥26.14400¥13,072
1,000¥23.33400¥23,334
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥19.75533¥59,266
6,000¥17.95133¥107,708
9,000¥17.03156¥153,284
15,000¥15.99780¥239,967
21,000¥15.38557¥323,097
30,000¥14.79033¥443,710
Manufacturers Standard Package
Unit Price without JCT:¥90.00000
Unit Price with JCT:¥99.00000