
BAS7002VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAS7002VH6327XTSA1TR-ND - Tape & Reel (TR) BAS7002VH6327XTSA1CT-ND - Cut Tape (CT) BAS7002VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7002VH6327XTSA1 |
Description | DIODE SCHOTTKY 70V 70MA PGSC7921 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount PG-SC79-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | BAS7002VH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2-1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥35.50000 | ¥355 |
| 100 | ¥22.18000 | ¥2,218 |
| 500 | ¥16.39800 | ¥8,199 |
| 1,000 | ¥14.52700 | ¥14,527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.14367 | ¥36,431 |
| 6,000 | ¥10.94117 | ¥65,647 |
| 9,000 | ¥10.32789 | ¥92,951 |
| 15,000 | ¥9.63820 | ¥144,573 |
| 21,000 | ¥9.22962 | ¥193,822 |
| 30,000 | ¥8.83233 | ¥264,970 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |











