BAS 70 B5003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 29,771
Unit Price: ¥51.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥28.00000
Datasheet

Direct


onsemi
In Stock: 385
Unit Price: ¥17.00000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,115
Unit Price: ¥28.00000
Datasheet

Upgrade


onsemi
In Stock: 34,759
Unit Price: ¥20.00000
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: ¥33.00000
Datasheet

Similar


STMicroelectronics
In Stock: 26,441
Unit Price: ¥25.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,274
Unit Price: ¥38.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥33.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥58.88343
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3,640
Unit Price: ¥297.00000
Datasheet
Diode 70 V 70mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS 70 B5003

DigiKey Part Number
BAS70B5003INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS 70 B5003
Description
DIODE SCHOTTKY 70V 70MA PGSOT23
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes