AUIRF1405ZS-7TRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 5,047
Unit Price: ¥354.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 205
Unit Price: ¥581.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥576.11667
Datasheet

Similar


IXYS
In Stock: 352
Unit Price: ¥1,367.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,317
Unit Price: ¥600.00000
Datasheet
N-Channel 55 V 120A (Tc) 230W (Tc) Surface Mount D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF1405ZS-7TRL

DigiKey Part Number
AUIRF1405ZS-7TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF1405ZS-7TRL
Description
MOSFET N-CH 55V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 120A (Tc) 230W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 88A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (7-Lead)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types