IGBT NPT 650 V 30 A Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIGB30N65F5ATMA1

DigiKey Part Number
448-AIGB30N65F5ATMA1TR-ND - Tape & Reel (TR)
448-AIGB30N65F5ATMA1CT-ND - Cut Tape (CT)
448-AIGB30N65F5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIGB30N65F5ATMA1
Description
IGBT NPT 650V 30A TO263-3-2
Customer Reference
Detailed Description
IGBT NPT 650 V 30 A Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
AIGB30N65F5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
30 A
Vce(on) (Max) @ Vge, Ic
-
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO263-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥877.00000¥877
10¥582.20000¥5,822
100¥414.75000¥41,475
500¥370.56600¥185,283
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥320.43000¥320,430
2,000¥302.75150¥605,503
Manufacturers Standard Package
Unit Price without JCT:¥877.00000
Unit Price with JCT:¥964.70000