Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-49
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED21834S06JXUMA1

DigiKey Part Number
448-2ED21834S06JXUMA1TR-ND - Tape & Reel (TR)
448-2ED21834S06JXUMA1CT-ND - Cut Tape (CT)
448-2ED21834S06JXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED21834S06JXUMA1
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-49
Datasheet
 Datasheet
EDA/CAD Models
2ED21834S06JXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
650 V
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-49
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,094
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥352.00000¥352
10¥259.40000¥2,594
25¥236.60000¥5,915
100¥211.38000¥21,138
250¥199.37200¥49,843
500¥192.13200¥96,066
1,000¥186.17100¥186,171
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥179.87920¥449,698
5,000¥176.08640¥880,432
7,500¥174.18733¥1,306,405
Manufacturers Standard Package
Unit Price without JCT:¥352.00000
Unit Price with JCT:¥387.20000