


2ED21064S06JXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED21064S06JXUMA1TR-ND - Tape & Reel (TR) 448-2ED21064S06JXUMA1CT-ND - Cut Tape (CT) 448-2ED21064S06JXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED21064S06JXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 14SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED21064S06JXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 290mA, 700mA | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥278.00000 | ¥278 |
| 10 | ¥202.70000 | ¥2,027 |
| 25 | ¥184.20000 | ¥4,605 |
| 100 | ¥163.78000 | ¥16,378 |
| 250 | ¥154.03600 | ¥38,509 |
| 500 | ¥148.16200 | ¥74,081 |
| 1,000 | ¥147.16700 | ¥147,167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥138.22920 | ¥345,573 |
| 5,000 | ¥135.15500 | ¥675,775 |
| 7,500 | ¥133.61493 | ¥1,002,112 |
| 12,500 | ¥131.90960 | ¥1,648,870 |
| Unit Price without JCT: | ¥278.00000 |
|---|---|
| Unit Price with JCT: | ¥305.80000 |






