8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDI05I12AFXUMA1

DigiKey Part Number
1EDI05I12AFXUMA1TR-ND - Tape & Reel (TR)
1EDI05I12AFXUMA1CT-ND - Cut Tape (CT)
1EDI05I12AFXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI05I12AFXUMA1
Description
DIGITAL ISO 1CH GATE DVR DSO8-51
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51
Datasheet
 Datasheet
EDA/CAD Models
1EDI05I12AFXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Magnetic Coupling
Number of Channels
1
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 9ns
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-51
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,169
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥123.90000¥309,750
5,000¥121.12640¥605,632
7,500¥119.73693¥898,027
12,500¥118.19848¥1,477,481
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥250.00000¥250
10¥182.10000¥1,821
25¥165.36000¥4,134
100¥146.95000¥14,695
250¥138.16000¥34,540
500¥132.86000¥66,430
1,000¥128.50300¥128,503
Digi-Reel®
QuantityUnit PriceExt Price
1¥250.00000¥250
10¥182.10000¥1,821
25¥165.36000¥4,134
100¥146.95000¥14,695
250¥138.16000¥34,540
500¥132.86000¥66,430
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥250.00000
Unit Price with JCT:¥275.00000