
HC49USM-FF5F18-12.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-HC49USM-FF5F18-12.000MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF5F18-12.000MHZCT-ND - Cut Tape (CT) 2780-HC49USM-FF5F18-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF5F18-12.000 MHZ |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥42.20000 | ¥422 |
| 25 | ¥39.88000 | ¥997 |
| 50 | ¥38.26000 | ¥1,913 |
| 100 | ¥36.68000 | ¥3,668 |
| 250 | ¥34.68000 | ¥8,670 |
| 500 | ¥33.24400 | ¥16,622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥31.86800 | ¥31,868 |
| 2,000 | ¥30.55000 | ¥61,100 |
| 3,000 | ¥29.80433 | ¥89,413 |
| 5,000 | ¥28.89040 | ¥144,452 |
| 7,000 | ¥28.30400 | ¥198,128 |
| 10,000 | ¥27.69550 | ¥276,955 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

