IL3X-HX5F7-32.768KHZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 456,418
Unit Price: ¥136.00000
Datasheet
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL3X-HX5F7-32.768KHZ

DigiKey Part Number
2780-IL3X-HX5F7-32.768KHZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IL3X-HX5F7-32.768KHZ
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS07-32.768KHZ-7-TAbracon LLC456,418535-9543-1-ND¥136.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes