
DLE-RG-0012-AC-800-800-500 | |
---|---|
DigiKey Part Number | 4903-DLE-RG-0012-AC-800-800-500-ND |
Manufacturer | |
Manufacturer Product Number | DLE-RG-0012-AC-800-800-500 |
Description | XYZ GANTRY WORKSPACE 800 X 800 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cartesian Coordinate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cartesian Coordinate | |
Number of Axes | 3 | |
Maximum Payload | 5kg | |
Work Area (Reach) | 800mm x 800mm x 500mm | |
Footprint | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,062,616.00000 | ¥1,062,616 |
Unit Price without JCT: | ¥1,062,616.00000 |
---|---|
Unit Price with JCT: | ¥1,168,877.60000 |