
CF881-15-03 | |
---|---|
DigiKey Part Number | 4903-CF881-15-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-15-03 |
Description | PVC 2C/16AWG CONTROL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥512.00000 | ¥512 |
2 | ¥489.00000 | ¥978 |
3 | ¥475.00000 | ¥1,425 |
5 | ¥458.40000 | ¥2,292 |
7 | ¥447.57143 | ¥3,133 |
10 | ¥436.60000 | ¥4,366 |
25 | ¥409.16000 | ¥10,229 |
50 | ¥389.40000 | ¥19,470 |
100 | ¥370.47000 | ¥37,047 |
Unit Price without JCT: | ¥512.00000 |
---|---|
Unit Price with JCT: | ¥563.20000 |