
CF77-UL-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-07-18-ND 4903-CF77-UL-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-07-18 |
Description | PUR 18C/18AWG CTRL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.531" (13.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,431.00000 | ¥2,431 |
| 5 | ¥2,170.00000 | ¥10,850 |
| 10 | ¥2,065.40000 | ¥20,654 |
| 25 | ¥1,933.68000 | ¥48,342 |
| 50 | ¥1,838.78000 | ¥91,939 |
| 100 | ¥1,747.81000 | ¥174,781 |
| 250 | ¥1,633.14400 | ¥408,286 |
| 500 | ¥1,550.44800 | ¥775,224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,116.14200 | ¥1,116,142 |
| Unit Price without JCT: | ¥2,431.00000 |
|---|---|
| Unit Price with JCT: | ¥2,674.10000 |

