New at DigiKey
Image for CF130US-40-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130US-40-04

DigiKey Part Number
4903-CF130US-40-04-ND
4903-CF130US-40-04-DS-ND
Manufacturer
Manufacturer Product Number
CF130US-40-04
Description
PVC4C/12AWG TCER 600V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 12 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.490" (12.45mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,046
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1¥1,870.00000¥1,870
5¥1,669.20000¥8,346
10¥1,589.10000¥15,891
25¥1,487.96000¥37,199
50¥1,415.20000¥70,760
100¥1,345.42000¥134,542
250¥1,257.48000¥314,370
500¥1,194.06400¥597,032
1,000¥1,133.17600¥1,133,176
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000¥858.91500¥858,915
Manufacturers Standard Package
Unit Price without JCT:¥1,870.00000
Unit Price with JCT:¥2,057.00000