



XA1E-LV3SG02Q4R | |
|---|---|
DigiKey Part Number | 1885-XA1E-LV3SG02Q4R-ND |
Manufacturer | |
Manufacturer Product Number | XA1E-LV3SG02Q4R |
Description | 16MM SB ILLD 24V 2NC SOLDER RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,276.00000 | ¥12,276 |
| 5 | ¥10,708.40000 | ¥53,542 |
| 10 | ¥10,095.30000 | ¥100,953 |
| 25 | ¥9,337.16000 | ¥233,429 |
| 50 | ¥8,800.60000 | ¥440,030 |
| 100 | ¥8,293.77000 | ¥829,377 |
| Unit Price without JCT: | ¥12,276.00000 |
|---|---|
| Unit Price with JCT: | ¥13,503.60000 |

