
XN4E-BL401MRH | |
|---|---|
DigiKey Part Number | 1885-XN4E-BL401MRH-ND |
Manufacturer | |
Manufacturer Product Number | XN4E-BL401MRH |
Description | 30MM PADLOCK E-STOP 1NC COVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,973.00000 | ¥21,973 |
| Unit Price without JCT: | ¥21,973.00000 |
|---|---|
| Unit Price with JCT: | ¥24,170.30000 |

