
TNPW04021K15BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW04021K15BYEPTR-ND - Tape & Reel (TR) 541-TNPW04021K15BYEPCT-ND - Cut Tape (CT) 541-TNPW04021K15BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K15BYEP |
Description | RES 1.15K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥75.30000 | ¥753 |
| 25 | ¥69.80000 | ¥1,745 |
| 50 | ¥65.92000 | ¥3,296 |
| 100 | ¥62.37000 | ¥6,237 |
| 250 | ¥58.10000 | ¥14,525 |
| 500 | ¥55.22000 | ¥27,610 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥52.13700 | ¥52,137 |
| 2,000 | ¥51.36450 | ¥102,729 |
| 3,000 | ¥51.14433 | ¥153,433 |
| 5,000 | ¥50.55040 | ¥252,752 |
| 7,000 | ¥49.88686 | ¥349,208 |
| 10,000 | ¥49.13320 | ¥491,332 |
| 12,000 | ¥48.68267 | ¥584,192 |
| 24,000 | ¥47.10796 | ¥1,130,591 |
| 25,000 | ¥47.02172 | ¥1,175,543 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

