


S5N-ML-5-B01-PP | |
|---|---|
DigiKey Part Number | 1885-S5N-ML-5-B01-PP-ND |
Manufacturer | |
Manufacturer Product Number | S5N-ML-5-B01-PP |
Description | 952021441 PHOTO SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.937" ~ 629.921" (100mm ~ 16m) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 3.937" ~ 629.921" (100mm ~ 16m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32,373.00000 | ¥32,373 |
| Unit Price without JCT: | ¥32,373.00000 |
|---|---|
| Unit Price with JCT: | ¥35,610.30000 |

