
S3TL-IP01 | |
|---|---|
DigiKey Part Number | 1885-S3TL-IP01-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-IP01 |
Description | INNOVATOR PACK 3 PIECE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 3 pcs - Assorted Insulated 20 ~ 14 AWG Ferrules, Crimp Tool 24 ~ 10 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥49,479.00000 | ¥49,479 |
| Unit Price without JCT: | ¥49,479.00000 |
|---|---|
| Unit Price with JCT: | ¥54,426.90000 |

