
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Color Coded, Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,612.00000 | ¥2,612 |
| Unit Price without JCT: | ¥2,612.00000 |
|---|---|
| Unit Price with JCT: | ¥2,873.20000 |

