Image for S3TL-CR06D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-CR06D

DigiKey Part Number
1885-S3TL-CR06D-ND
Manufacturer
Manufacturer Product Number
S3TL-CR06D
Description
CRIMPER 24 TO 10AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.25 ~ 0.50mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥29,843.00000¥29,843
5¥27,661.20000¥138,306
10¥26,772.20000¥267,722
25¥25,642.00000¥641,050
Manufacturers Standard Package
Unit Price without JCT:¥29,843.00000
Unit Price with JCT:¥32,827.30000