



PN1L-M2AFB002D0W | |
|---|---|
DigiKey Part Number | 1885-1954-ND |
Manufacturer | |
Manufacturer Product Number | PN1L-M2AFB002D0W |
Description | 30MM PIEZO RING 12VDC WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PN1L-M2AFB002D0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,933.00000 | ¥15,933 |
| 10 | ¥13,740.70000 | ¥137,407 |
| 25 | ¥12,951.36000 | ¥323,784 |
| 50 | ¥12,383.14000 | ¥619,157 |
| 100 | ¥11,838.76000 | ¥1,183,876 |
| Unit Price without JCT: | ¥15,933.00000 |
|---|---|
| Unit Price with JCT: | ¥17,526.30000 |

