
LF3D-SB2S05M | |
|---|---|
DigiKey Part Number | 1885-LF3D-SB2S05M-ND |
Manufacturer | |
Manufacturer Product Number | LF3D-SB2S05M |
Description | LED LIGHT 24VDC SIDE CABLE 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12.20" (310.0mm) 24VDC Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 1700lm | |
Length | 12.20" (310.0mm) | |
Profile (W x H) | 0.62" x 0.89" (15.7mm x 22.6mm) | |
Power - Rated | 9.2W | |
Voltage - Supply | 24VDC | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65/IP67G/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥51,824.00000 | ¥51,824 |
| 10 | ¥45,863.80000 | ¥458,638 |
| Unit Price without JCT: | ¥51,824.00000 |
|---|---|
| Unit Price with JCT: | ¥57,006.40000 |

