Image for LF2B-B3P-BTHWW2-1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2B-B3P-BTHWW2-1M

DigiKey Part Number
1885-LF2B-B3P-BTHWW2-1M-ND
Manufacturer
Manufacturer Product Number
LF2B-B3P-BTHWW2-1M
Description
LED BAR IP65 210MM 12V 24VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Task Light White 8.27" (210.0mm) 12/24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Illumination Color
White
Luminous Flux
180lm
Length
8.27" (210.0mm)
Profile (W x H)
1.57" x 1.14" (40.0mm x 29.0mm)
Power - Rated
2.6W
Voltage - Supply
12/24VDC
Features
-
Housing Material
Polycarbonate (PC)
Rated Life
40,000 Hours
Termination Style
Cable Leads
Operating Temperature
-30°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥13,369.00000¥13,369
Manufacturers Standard Package
Unit Price without JCT:¥13,369.00000
Unit Price with JCT:¥14,705.90000