Image for LF1B-A4S-2SHR6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1B-A4S-2SHR6

DigiKey Part Number
1885-LF1B-A4S-2SHR6-ND
Manufacturer
Manufacturer Product Number
LF1B-A4S-2SHR6
Description
LED ILLUMINATED LIGHT STRIP
Customer Reference
Detailed Description
Task Light Red 8.27" (210.0mm) 24VDC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Illumination Color
Red
Luminous Flux
40lm
Length
8.27" (210.0mm)
Profile (W x H)
1.08" x 0.63" (27.5mm x 16.0mm)
Power - Rated
0.8W
Voltage - Supply
24VDC
Features
-
Housing Material
Polycarbonate (PC)
Rated Life
40,000 Hours
Termination Style
Wire Leads
Operating Temperature
-30°C ~ 55°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Lens Type
Flat, Diffused
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.