DC Motor Gearmotor 100 RPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW2A-125HN14B

DigiKey Part Number
1885-EW2A-125HN14B-ND
Manufacturer
Manufacturer Product Number
EW2A-125HN14B
Description
SWD 14:1 RATIO WITH BRAKE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 100 RPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Voltage - Rated
-
RPM
100 RPM
Torque - Rated (oz-in / mNm)
5240 / 37000
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
Brake
Gear Reduction Ratio
14
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥472,981.00000¥472,981
Manufacturers Standard Package
Unit Price without JCT:¥472,981.00000
Unit Price with JCT:¥520,279.10000