
B32521C1334K189 | |
|---|---|
DigiKey Part Number | 495-4948-2-ND - Tape & Reel (TR) 495-4948-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C1334K189 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1334K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥70.70000 | ¥707 |
| 50 | ¥53.84000 | ¥2,692 |
| 100 | ¥48.63000 | ¥4,863 |
| 500 | ¥39.86800 | ¥19,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ¥32.66059 | ¥55,523 |
| 3,400 | ¥30.88853 | ¥105,021 |
| 5,100 | ¥30.00098 | ¥153,005 |
| 8,500 | ¥29.01765 | ¥246,650 |
| 11,900 | ¥28.44252 | ¥338,466 |
| 17,000 | ¥27.88941 | ¥474,120 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

