Image for ABW110-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABW110-B

DigiKey Part Number
1885-ABW110-B-ND
Manufacturer
Manufacturer Product Number
ABW110-B
Description
22MM PUSHBUTTON BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,339.00000¥3,339
10¥2,760.40000¥27,604
25¥2,559.68000¥63,992
50¥2,422.04000¥121,102
100¥2,297.26000¥229,726
250¥2,151.93200¥537,983
500¥2,056.32400¥1,028,162
Manufacturers Standard Package
Unit Price without JCT:¥3,339.00000
Unit Price with JCT:¥3,672.90000