Image for ABD4BN-R-E101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABD4BN-R-E101

DigiKey Part Number
1885-ABD4BN-R-E101-ND
Manufacturer
Manufacturer Product Number
ABD4BN-R-E101
Description
ENG. W/ PUSH TO EXIT (JPN)
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
TWTD Series
Mounting Type
Snap Fit
Size
9.00mm L x 65.00mm W x 65.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,848.00000¥2,848
Manufacturers Standard Package
Unit Price without JCT:¥2,848.00000
Unit Price with JCT:¥3,132.80000